
RDER73A681K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8955-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A681K2K1H03B |
Description | CAP CER 680PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A681K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER73A681K2M1H03A | Murata Electronics | 5.846 | 490-9285-1-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28440 € | 14,22 € |
| 100 | 0,25710 € | 25,71 € |
| 500 | 0,21106 € | 105,53 € |
| 1.000 | 0,19683 € | 196,83 € |
| 2.500 | 0,18182 € | 454,55 € |
| 5.000 | 0,17277 € | 863,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

