
RDER73A473K4K1H03B | |
|---|---|
DigiKey Part Number | 490-8954-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A473K4K1H03B |
Description | CAP CER 0.047UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A473K4K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER73A473K4M1H03A | Murata Electronics | 24.116 | 490-9284-1-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39740 € | 39,74 € |
| 500 | 0,33312 € | 166,56 € |
| 1.000 | 0,31324 € | 313,24 € |
| 2.500 | 0,29225 € | 730,62 € |
| 5.000 | 0,27960 € | 1.398,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

