
RDER73A471K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9282-1-ND - Cut Tape (CT) 490-9282-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A471K2M1H03A |
Description | CAP CER 470PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A471K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39300 € | 3,93 € |
| 50 | 0,30000 € | 15,00 € |
| 100 | 0,27140 € | 27,14 € |
| 500 | 0,22306 € | 111,53 € |
| 1.000 | 0,20810 € | 208,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19021 € | 380,42 € |
| 4.000 | 0,18037 € | 721,48 € |
| 6.000 | 0,17545 € | 1.052,70 € |
| 10.000 | 0,16999 € | 1.699,90 € |
| 14.000 | 0,16680 € | 2.335,20 € |
| 20.000 | 0,16373 € | 3.274,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

