0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER73A333K4M1H03A

DigiKey Part Number
490-9281-1-ND - Cut Tape (CT)
490-9281-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER73A333K4M1H03A
Description
CAP CER 0.033UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER73A333K4M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER73A333K4K1H03BMurata Electronics372490-8951-ND0,90000 €Direct
In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58900 €5,89 €
500,45920 €22,96 €
1000,41940 €41,94 €
5000,35198 €175,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.5000,29777 €446,65 €
3.0000,28335 €850,05 €
4.5000,27613 €1.242,59 €
7.5000,26813 €2.010,97 €
10.5000,26346 €2.766,33 €
15.0000,25896 €3.884,40 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €