
RDER73A223K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9278-1-ND - Cut Tape (CT) 490-9278-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A223K3M1H03A |
Description | CAP CER 0.022UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A223K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53400 € | 5,34 € |
| 50 | 0,41460 € | 20,73 € |
| 100 | 0,37760 € | 37,76 € |
| 500 | 0,31518 € | 157,59 € |
| 1.000 | 0,29588 € | 295,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27200 € | 544,00 € |
| 4.000 | 0,25930 € | 1.037,20 € |
| 6.000 | 0,25294 € | 1.517,64 € |
| 10.000 | 0,24588 € | 2.458,80 € |
| 14.000 | 0,24176 € | 3.384,64 € |
| 20.000 | 0,23779 € | 4.755,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

