
RDER72J472K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9267-1-ND - Cut Tape (CT) 490-9267-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J472K2M1H03A |
Description | CAP CER 4700PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J472K2M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J472K2K1H03B | Murata Electronics | 385 | 490-8937-ND | 0,57000 € | Direct |
| RDER73A472K2K1H03B | Murata Electronics | 6.061 | 490-8953-ND | 0,56000 € | Upgrade |
| RDER73A472K2M1H03A | Murata Electronics | 6.436 | 490-9283-1-ND | 0,58000 € | Upgrade |
| FK26X7R2J472KN000 | TDK | 179 | 445-FK26X7R2J472KN000-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 50 | 0,27640 € | 13,82 € |
| 100 | 0,24950 € | 24,95 € |
| 500 | 0,20436 € | 102,18 € |
| 1.000 | 0,19040 € | 190,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17381 € | 347,62 € |
| 4.000 | 0,16462 € | 658,48 € |
| 6.000 | 0,16002 € | 960,12 € |
| 10.000 | 0,15492 € | 1.549,20 € |
| 14.000 | 0,15194 € | 2.127,16 € |
| 20.000 | 0,14907 € | 2.981,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

