
RDER72J223K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9263-1-ND - Cut Tape (CT) 490-9263-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J223K3M1H03A |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J223K3M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER73A223K3K1H03B | Murata Electronics | 1.228 | 490-8948-ND | 0,70000 € | Upgrade |
| RDER73A223K3M1H03A | Murata Electronics | 6.183 | 490-9278-1-ND | 0,82000 € | Upgrade |
| FK26X7R2J223KN000 | TDK | 920 | 445-FK26X7R2J223KN000-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87800 € | 8,78 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,64400 € | 64,40 € |
| 500 | 0,55066 € | 275,33 € |
| 1.000 | 0,52180 € | 521,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48381 € | 967,62 € |
| 4.000 | 0,46480 € | 1.859,20 € |
| 6.000 | 0,45528 € | 2.731,68 € |
| 10.000 | 0,44472 € | 4.447,20 € |
| 14.000 | 0,43855 € | 6.139,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

