Direct
Upgrade
Upgrade
Direct

RDER72J223K3K1H03B | |
|---|---|
DigiKey Part Number | 490-8933-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J223K3K1H03B |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J223K3K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J223K3M1H03A | Murata Electronics | 3.170 | 490-9263-1-ND | 1,34000 € | Direct |
| RDER73A223K3K1H03B | Murata Electronics | 1.221 | 490-8948-ND | 0,70000 € | Upgrade |
| RDER73A223K3M1H03A | Murata Electronics | 6.193 | 490-9278-1-ND | 0,83000 € | Upgrade |
| FK26X7R2J223KN000 | TDK | 920 | 445-FK26X7R2J223KN000-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53922 € | 269,61 € |
| Unit Price without VAT: | 0,53922 € |
|---|---|
| Unit Price with VAT: | 0,64167 € |



