
RDER72J223K2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDER72J223K2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J223K2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J223K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27490 € | 27,49 € |
| 500 | 0,22640 € | 113,20 € |
| 1.000 | 0,21142 € | 211,42 € |
| 2.500 | 0,19560 € | 489,00 € |
| 5.000 | 0,18606 € | 930,30 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

