
RDER72J152K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9259-1-ND - Cut Tape (CT) 490-9259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J152K2M1H03A |
Description | CAP CER 1500PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J152K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26560 € | 13,28 € |
| 100 | 0,23960 € | 23,96 € |
| 500 | 0,19570 € | 97,85 € |
| 1.000 | 0,18214 € | 182,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16610 € | 332,20 € |
| 4.000 | 0,15718 € | 628,72 € |
| 6.000 | 0,15272 € | 916,32 € |
| 10.000 | 0,14776 € | 1.477,60 € |
| 14.000 | 0,14487 € | 2.028,18 € |
| 20.000 | 0,14209 € | 2.841,80 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

