Direct
Upgrade
Upgrade
Direct

RDER72J152K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8929-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J152K2K1H03B |
Description | CAP CER 1500PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J152K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J152K2M1H03A | Murata Electronics | 1.404 | 490-9259-1-ND | 0,57000 € | Direct |
| RDER73A152K2K1H03B | Murata Electronics | 0 | 490-8945-ND | 0,19296 € | Upgrade |
| RDER73A152K2M1H03A | Murata Electronics | 1.478 | 490-9275-1-ND | 0,62000 € | Upgrade |
| FK26X7R2J152KN000 | TDK | 0 | 445-FK26X7R2J152KN000-ND | 0,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,23170 € | 23,17 € |
| 500 | 0,18924 € | 94,62 € |
| 1.000 | 0,17614 € | 176,14 € |
| 2.500 | 0,16230 € | 405,75 € |
| 5.000 | 0,15396 € | 769,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |



