10000 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J103K2M1H03A

DigiKey Part Number
490-9257-1-ND - Cut Tape (CT)
490-9257-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J103K2M1H03A
Description
CAP CER 10000PF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J103K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
500,26760 €13,38 €
1000,24160 €24,16 €
5000,19738 €98,69 €
1.0000,18373 €183,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,16757 €335,14 €
4.0000,15860 €634,40 €
6.0000,15410 €924,60 €
10.0000,14912 €1.491,20 €
14.0000,14621 €2.046,94 €
20.0000,14341 €2.868,20 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €