
RDER72H474MUB1C13B | |
|---|---|
DigiKey Part Number | 490-3806-ND |
Manufacturer | |
Manufacturer Product Number | RDER72H474MUB1C13B |
Description | CAP CER 0.47UF 500V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.492" L x 0.303" W (12.50mm x 7.70mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |

