
RDER72H474K5E1H03A | |
|---|---|
DigiKey Part Number | 490-RDER72H474K5E1H03ACT-ND - Cut Tape (CT) 490-RDER72H474K5E1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72H474K5E1H03A |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72H474K5E1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96100 € | 9,61 € |
| 50 | 0,76860 € | 38,43 € |
| 100 | 0,70920 € | 70,92 € |
| 500 | 0,60870 € | 304,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54597 € | 818,95 € |
| 3.000 | 0,52377 € | 1.571,31 € |
| 4.500 | 0,51266 € | 2.306,97 € |
| 7.500 | 0,50033 € | 3.752,48 € |
| 10.500 | 0,49312 € | 5.177,76 € |
| 15.000 | 0,48618 € | 7.292,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

