Parametric Equivalent

RDER72H474K5B1H03B | |
|---|---|
DigiKey Part Number | 490-RDER72H474K5B1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER72H474K5B1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72H474K5B1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72H474K5E1H03A | Murata Electronics | 982 | 490-RDER72H474K5E1H03ACT-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59132 € | 295,66 € |
| Unit Price without VAT: | 0,59132 € |
|---|---|
| Unit Price with VAT: | 0,70367 € |


