
RDER72H473K2K1H03B | |
|---|---|
DigiKey Part Number | 490-RDER72H473K2K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER72H473K2K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72H473K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28800 € | 14,40 € |
| 100 | 0,26040 € | 26,04 € |
| 500 | 0,21398 € | 106,99 € |
| 1.000 | 0,19964 € | 199,64 € |
| 2.500 | 0,18451 € | 461,28 € |
| 5.000 | 0,17539 € | 876,95 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

