RDER72H224K5B1C13B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 46
Unit Price: 7,62000 €
Datasheet
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72H224K5B1C13B

DigiKey Part Number
490-3801-ND
Manufacturer
Manufacturer Product Number
RDER72H224K5B1C13B
Description
CAP CER 0.22UF 500V X7R RADIAL
Customer Reference
Detailed Description
0.22 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.295" W (7.50mm x 7.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes