RDER72H223K3K1C11B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,30760 €
Datasheet

Upgrade


TDK
In Stock: 920
Unit Price: 0,47000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,42141 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,60921 €
Datasheet
0.022 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72H223K3K1C11B

DigiKey Part Number
490-3802-ND
Manufacturer
Manufacturer Product Number
RDER72H223K3K1C11B
Description
CAP CER 0.022UF 500V X7R RADIAL
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.177" W (5.00mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes