RDER72H222K2K1C11B is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,19232 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2.971
Unit Price: 0,57000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 4.869
Unit Price: 0,59000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 6.000
Unit Price: 0,61000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,17532 €
Datasheet
2200 pF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72H222K2K1C11B

DigiKey Part Number
490-3803-ND
Manufacturer
Manufacturer Product Number
RDER72H222K2K1C11B
Description
CAP CER 2200PF 500V X7R RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.138" W (5.00mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72J222K2K1H03BMurata Electronics0490-8932-ND0,19232 €Upgrade
RDER72J222K2M1H03AMurata Electronics2.971490-9262-1-ND0,57000 €Upgrade
RDER73A222K2K1H03BMurata Electronics4.869490-8947-ND0,59000 €Upgrade
RDER73A222K2M1H03AMurata Electronics6.000490-9277-1-ND0,61000 €Upgrade
K222K15X7RL53H5Vishay Beyschlag/Draloric/BC Components0K222K15X7RL53H5-ND0,17532 €Direct
Obsolete
This product is no longer manufactured. View Substitutes