
RDER72H105MUB1H03B | |
|---|---|
DigiKey Part Number | 490-16273-ND |
Manufacturer | |
Manufacturer Product Number | RDER72H105MUB1H03B |
Description | CAP CER 1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72H105MUB1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.303" L x 0.157" W (7.70mm x 4.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,52200 € | 15,22 € |
| 50 | 1,24680 € | 62,34 € |
| 200 | 1,09170 € | 218,34 € |
| 600 | 1,00527 € | 603,16 € |
| 1.000 | 0,97329 € | 973,29 € |
| 2.600 | 0,92448 € | 2.403,65 € |
| 5.000 | 0,89786 € | 4.489,30 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

