Parametric Equivalent

RDER72E684K5B1H03B | |
|---|---|
DigiKey Part Number | 490-RDER72E684K5B1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E684K5B1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E684K5B1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57152 € | 285,76 € |
| Unit Price without VAT: | 0,57152 € |
|---|---|
| Unit Price with VAT: | 0,68011 € |


