
RDER72E472K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9251-1-ND - Cut Tape (CT) 490-9251-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E472K1M1H03A |
Description | CAP CER 4700PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E472K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,21020 € | 21,02 € |
| 500 | 0,17068 € | 85,34 € |
| 1.000 | 0,15843 € | 158,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14413 € | 288,26 € |
| 4.000 | 0,13608 € | 544,32 € |
| 6.000 | 0,13205 € | 792,30 € |
| 10.000 | 0,12758 € | 1.275,80 € |
| 14.000 | 0,12497 € | 1.749,58 € |
| 20.000 | 0,12246 € | 2.449,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

