
RDER72E334K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9250-1-ND - Cut Tape (CT) 490-9250-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E334K4M1H03A |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E334K4M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58400 € | 5,84 € |
| 50 | 0,45560 € | 22,78 € |
| 100 | 0,41590 € | 41,59 € |
| 500 | 0,34884 € | 174,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30866 € | 462,99 € |
| 3.000 | 0,29388 € | 881,64 € |
| 4.500 | 0,28647 € | 1.289,12 € |
| 7.500 | 0,27826 € | 2.086,95 € |
| 10.500 | 0,27346 € | 2.871,33 € |
| 15.000 | 0,26884 € | 4.032,60 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

