Direct
Direct
Upgrade
Upgrade

RDER72E333K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8919-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E333K2K1H03B |
Description | CAP CER 0.033UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E333K2K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72E333K2M1H03A | Murata Electronics | 0 | 490-9249-3-ND | 0,17859 € | Direct |
| FK26X7R2E333KN000 | TDK | 6.445 | 445-FK26X7R2E333KN000-ND | 0,43000 € | Direct |
| FK26X7R2J333KN000 | TDK | 16 | 445-FK26X7R2J333K-ND | 0,47000 € | Upgrade |
| K333K20X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K333K20X7RL53H5-ND | 0,30621 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21410 € | 107,05 € |
| Unit Price without VAT: | 0,21410 € |
|---|---|
| Unit Price with VAT: | 0,25478 € |




