
RDER72E225MUB1H03B | |
|---|---|
DigiKey Part Number | 490-RDER72E225MUB1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E225MUB1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E225MUB1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.303" L x 0.177" W (7.70mm x 4.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,68900 € | 16,89 € |
| 50 | 1,39100 € | 69,55 € |
| 200 | 1,22275 € | 244,55 € |
| 600 | 1,12893 € | 677,36 € |
| 1.000 | 1,09424 € | 1.094,24 € |
| 2.600 | 1,04127 € | 2.707,30 € |
| 5.000 | 1,01238 € | 5.061,90 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

