RDE SERIES RDER71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E104K2M1H03A

DigiKey Part Number
490-9240-1-ND - Cut Tape (CT)
490-9240-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E104K2M1H03A
Description
CAP CER 0.1UF 250V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E104K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,38000 €3,80 €
500,28320 €14,16 €
1000,23580 €23,58 €
5000,20370 €101,85 €
1.0000,19984 €199,84 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19810 €396,20 €
4.0000,18808 €752,32 €
6.0000,18335 €1.100,10 €
10.0000,17771 €1.777,10 €
14.0000,17395 €2.435,30 €
20.0000,17125 €3.425,00 €
24.0000,16970 €4.072,80 €
48.0000,16468 €7.904,64 €
50.0000,16441 €8.220,50 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €