Direct
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

RDER72A681K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9231-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A681K0S1H03A |
Description | CAP CER 680PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A681K0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A681K0P1H03B | Murata Electronics | 0 | 490-8901-ND | 0,13615 € | Direct |
| RDER72A681K0K1H03B | Murata Electronics | 0 | 490-8900-ND | 0,13643 € | Similar |
| RDER72A681K0M1H03A | Murata Electronics | 0 | 490-9230-3-ND | 0,12711 € | Similar |
| K681K10X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K10X7RH5UL2-ND | 0,03540 € | Direct |
| K681K15X7RH5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K681K15X7RH5UL2-ND | 0,04427 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12020 € | 240,40 € |
| Unit Price without VAT: | 0,12020 € |
|---|---|
| Unit Price with VAT: | 0,14304 € |







