Direct
Similar
Similar
Direct
Direct
Similar
Similar

RDER72A154K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9205-1-ND - Cut Tape (CT) 490-9205-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A154K2S1H03A |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A154K2S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A154K2P1H03B | Murata Electronics | 0 | 490-8875-ND | 0,24320 € | Direct |
| RDER72A154K2K1H03B | Murata Electronics | 0 | 490-8874-ND | 0,20010 € | Similar |
| RDER72A154K2M1H03A | Murata Electronics | 0 | 490-9204-1-ND | 0,61000 € | Similar |
| FK16X7R2A154KN020 | TDK | 176 | 445-8362-ND | 0,39000 € | Direct |
| SR201C154KARTR1 | KYOCERA AVX | 0 | SR201C154KARTR1-ND | 0,17318 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19764 € | 395,28 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |






