Direct
Similar
Similar
Direct
Similar
Similar

RDER72A154K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9204-1-ND - Cut Tape (CT) 490-9204-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A154K2M1H03A |
Description | CAP CER 0.15UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A154K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,29200 € | 14,60 € |
| 100 | 0,26390 € | 26,39 € |
| 500 | 0,21660 € | 108,30 € |
| 1.000 | 0,20197 € | 201,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18451 € | 369,02 € |
| 4.000 | 0,17489 € | 699,56 € |
| 6.000 | 0,17007 € | 1.020,42 € |
| 10.000 | 0,16473 € | 1.647,30 € |
| 14.000 | 0,16160 € | 2.262,40 € |
| 20.000 | 0,15860 € | 3.172,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |





