1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A105K2M1H03A

DigiKey Part Number
490-9198-1-ND - Cut Tape (CT)
490-9198-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A105K2M1H03A
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A105K2M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25.725
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43100 €4,31 €
500,33040 €16,52 €
1000,29940 €29,94 €
5000,24726 €123,63 €
1.0000,23115 €231,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21166 €423,32 €
4.0000,20105 €804,20 €
6.0000,19574 €1.174,44 €
10.0000,18985 €1.898,50 €
14.0000,18641 €2.609,74 €
20.0000,18310 €3.662,00 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €