RDER72A105K2K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 7.476
Unit Price: 0,71000 €
Datasheet

Direct


TDK
In Stock: 2.689
Unit Price: 0,62000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 9.989
Unit Price: 1,18000 €
Datasheet

Similar


KEMET
In Stock: 3.768
Unit Price: 2,80000 €
Datasheet

Similar


TDK
In Stock: 19.395
Unit Price: 1,36000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.356
Unit Price: 2,00000 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A105K2K1C03B

DigiKey Part Number
490-7109-ND
Manufacturer
Manufacturer Product Number
RDER72A105K2K1C03B
Description
CAP CER 1.0UF 100V X7R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A105K2K1C03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72A105K2K1H03BMurata Electronics7.476490-8868-ND0,71000 €Direct
FK26X7R2A105KN000TDK2.689445-FK26X7R2A105KN000-ND0,62000 €Direct
SR211C105KARKYOCERA AVX9.989478-4473-ND1,18000 €Direct
C340C105K1R5TAKEMET3.768399-4426-ND2,80000 €Similar
FK22X7R2A105KN000TDK19.395445-FK22X7R2A105KN000-ND1,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types