
RDER72A104K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9196-1-ND - Cut Tape (CT) 490-9196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A104K1M1H03A |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A104K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,20770 € | 20,77 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15638 € | 156,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14223 € | 284,46 € |
| 4.000 | 0,13426 € | 537,04 € |
| 6.000 | 0,13026 € | 781,56 € |
| 10.000 | 0,12584 € | 1.258,40 € |
| 14.000 | 0,12325 € | 1.725,50 € |
| 20.000 | 0,12077 € | 2.415,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

