Direct
Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RDER71H684K2K1C03B | |
|---|---|
DigiKey Part Number | 490-5374-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H684K2K1C03B |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H684K2K1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.217" L x 0.124" W (5.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H684K2K1H03B | Murata Electronics | 60 | 490-8860-ND | 0,69000 € | Direct |
| RDER71H684K2M1H03A | Murata Electronics | 3.990 | 490-9190-1-ND | 0,68000 € | Direct |
| RDER72A684K2K1H03B | Murata Electronics | 262 | 490-8906-ND | 0,75000 € | Upgrade |
| RDER72A684K2M1H03A | Murata Electronics | 0 | 490-9236-3-ND | 0,23235 € | Upgrade |
| RDER71H684K2P1H03B | Murata Electronics | 377 | 490-8861-ND | 0,73000 € | Similar |











