Direct
Direct
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

RDER71H683K0K1C03B | |
|---|---|
DigiKey Part Number | 490-5368-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H683K0K1C03B |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H683K0K1C03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H683K0K1H03B | Murata Electronics | 419 | 490-8858-ND | 0,45000 € | Direct |
| RDER71H683K0M1H03A | Murata Electronics | 0 | 490-9188-1-ND | 0,46000 € | Direct |
| RDER71H683K0P1H03B | Murata Electronics | 727 | 490-8859-ND | 0,45000 € | Similar |
| RDER71H683K0S1H03A | Murata Electronics | 0 | 490-9189-3-ND | 0,12882 € | Similar |
| FK28X7R1H683KN000 | TDK | 886 | 445-FK28X7R1H683KN000-ND | 0,24000 € | Direct |







