RDER71H682K0K1C03B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 198
Unit Price: 0,44000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,38000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,12836 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.820
Unit Price: 0,46000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12556 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,07074 €
Datasheet

Direct


TDK
In Stock: 724
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03185 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03185 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04130 €
Datasheet

Upgrade


KEMET
In Stock: 1.021
Unit Price: 0,29000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04172 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04752 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09549 €
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H682K0K1C03B

DigiKey Part Number
490-5362-ND
Manufacturer
Manufacturer Product Number
RDER71H682K0K1C03B
Description
CAP CER 6800PF 50V X7R RADIAL
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H682K0K1C03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types