
RDER71H474K1P1H03B | |
|---|---|
DigiKey Part Number | 490-8853-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H474K1P1H03B |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H474K1P1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H474K1S1H03A | Murata Electronics | 316 | 490-9183-1-ND | 0,52000 € | Direct |
| RDER72A474K1P1H03B | Murata Electronics | 520 | 490-8899-ND | 0,63000 € | Upgrade |
| RDER72A474K1S1H03A | Murata Electronics | 1.780 | 490-9229-1-ND | 0,65000 € | Upgrade |
| RDER71H474K1M1H03A | Murata Electronics | 2.378 | 490-9182-1-ND | 0,52000 € | Similar |
| C315C474K5R5TA | KEMET | 12.729 | 399-9741-ND | 0,51000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23460 € | 11,73 € |
| 100 | 0,21130 € | 21,13 € |
| 500 | 0,17176 € | 85,88 € |
| 1.000 | 0,15957 € | 159,57 € |
| 2.500 | 0,14670 € | 366,75 € |
| 5.000 | 0,13895 € | 694,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

