
RDER71H474K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9182-1-ND - Cut Tape (CT) 490-9182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H474K1M1H03A |
Description | CAP CER 0.47UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H474K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C474J5R5TA | KEMET | 13 | 399-9829-ND | 1,05000 € | Similar |
| C333C474K5R5TA | KEMET | 231 | 399-9834-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24160 € | 12,08 € |
| 100 | 0,21740 € | 21,74 € |
| 500 | 0,17682 € | 88,41 € |
| 1.000 | 0,16426 € | 164,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14954 € | 299,08 € |
| 4.000 | 0,14129 € | 565,16 € |
| 6.000 | 0,13715 € | 822,90 € |
| 10.000 | 0,13257 € | 1.325,70 € |
| 14.000 | 0,12989 € | 1.818,46 € |
| 20.000 | 0,12731 € | 2.546,20 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

