Direct
Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RDER71H473K0M1C03A | |
|---|---|
DigiKey Part Number | RDER71H473K0M1C03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H473K0M1C03A |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H473K0M1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H473K0K1H03B | Murata Electronics | 497 | 490-8850-ND | 0,45000 € | Direct |
| RDER71H473K0M1H03A | Murata Electronics | 623 | 490-9180-1-ND | 0,46000 € | Direct |
| RDER71H473K0P1H03B | Murata Electronics | 0 | 490-8851-ND | 0,45000 € | Similar |
| RDER71H473K0S1H03A | Murata Electronics | 0 | 490-9181-1-ND | 0,46000 € | Similar |
| FK28X7R1H473KN000 | TDK | 513 | 445-FK28X7R1H473KN000-ND | 0,24000 € | Direct |








