Direct

RDER71H471K0M1C03A | |
|---|---|
DigiKey Part Number | RDER71H471K0M1C03A-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H471K0M1C03A |
Description | CAP CER 470PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H471K0M1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±10% | Lead Style Formed Leads |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H471K0M1H03A | Murata Electronics | 1.531 | 490-9176-1-ND | 0,45000 € | Direct |


