
RDER71H335K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9174-1-ND - Cut Tape (CT) 490-9174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H335K3M1H03A |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H335K3M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H335K3K1H03B | Murata Electronics | 311 | 490-8844-ND | 0,91000 € | Direct |
| RDER71H335K3P1H03B | Murata Electronics | 304 | 490-8845-ND | 0,97000 € | Similar |
| FK11X7R1H335KR020 | TDK | 998 | 445-8264-ND | 0,74000 € | Similar |
| FK22X7R1H335KN000 | TDK | 348 | 445-FK22X7R1H335KN000-ND | 1,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,49740 € | 24,87 € |
| 100 | 0,45480 € | 45,48 € |
| 500 | 0,38296 € | 191,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33301 € | 499,51 € |
| 3.000 | 0,31737 € | 952,11 € |
| 4.500 | 0,30953 € | 1.392,89 € |
| 7.500 | 0,30085 € | 2.256,38 € |
| 10.500 | 0,29577 € | 3.105,58 € |
| 15.000 | 0,29088 € | 4.363,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

