Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RDER71H333K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9171-1-ND - Cut Tape (CT) 490-9171-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H333K0S1H03A |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H333K0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H333K0P1H03B | Murata Electronics | 1.290 | 490-8841-ND | 0,44000 € | Direct |
| RDER71H333K0K1H03B | Murata Electronics | 688 | 490-8840-ND | 0,44000 € | Similar |
| RDER71H333K0M1H03A | Murata Electronics | 504 | 490-9170-1-ND | 0,46000 € | Similar |
| C315C333K5R5TA | KEMET | 1.692 | 399-4179-ND | 0,31000 € | Direct |
| FK18X7R1H333KN020 | TDK | 0 | 445-5300-ND | 0,06668 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12752 € | 255,04 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |









