Direct
Direct
Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RDER71H224K1M1C03A | |
|---|---|
DigiKey Part Number | RDER71H224K1M1C03A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H224K1M1C03A |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H224K1M1C03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H224K1K1H03B | Murata Electronics | 76 | 490-8832-ND | 0,50000 € | Direct |
| RDER71H224K1M1H03A | Murata Electronics | 251 | 490-9162-1-ND | 0,51000 € | Direct |
| RDER72A224K1K1H03B | Murata Electronics | 88 | 490-8882-ND | 0,53000 € | Upgrade |
| RDER72A224K1M1H03A | Murata Electronics | 1.974 | 490-9212-1-ND | 0,55000 € | Upgrade |
| RDER71H224K1P1H03B | Murata Electronics | 25 | 490-8833-ND | 0,51000 € | Similar |









