
RDER71H223K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9160-1-ND - Cut Tape (CT) 490-9160-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H223K0M1H03A |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H223K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20740 € | 10,37 € |
| 100 | 0,18600 € | 18,60 € |
| 500 | 0,15022 € | 75,11 € |
| 1.000 | 0,13913 € | 139,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12630 € | 252,60 € |
| 4.000 | 0,11901 € | 476,04 € |
| 6.000 | 0,11537 € | 692,22 € |
| 10.000 | 0,11132 € | 1.113,20 € |
| 14.000 | 0,10896 € | 1.525,44 € |
| 20.000 | 0,10668 € | 2.133,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

