
RDER71H155K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9154-1-ND - Cut Tape (CT) 490-9154-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H155K2M1H03A |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H155K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,25760 € | 25,76 € |
| 500 | 0,21162 € | 105,81 € |
| 1.000 | 0,19741 € | 197,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18943 € | 378,86 € |
| 4.000 | 0,17327 € | 693,08 € |
| 6.000 | 0,16854 € | 1.011,24 € |
| 10.000 | 0,16374 € | 1.637,40 € |
| 14.000 | 0,16283 € | 2.279,62 € |
| 20.000 | 0,16238 € | 3.247,60 € |
| 24.000 | 0,16155 € | 3.877,20 € |
| 48.000 | 0,15666 € | 7.519,68 € |
| 50.000 | 0,15640 € | 7.820,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

