Direct
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDER71H152K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9148-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H152K0M1H03A |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H152K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H152K0K1H03B | Murata Electronics | 775 | 490-8818-ND | 0,43000 € | Direct |
| RDER72A152K0M1H03A | Murata Electronics | 0 | 490-9200-1-ND | 0,38000 € | Upgrade |
| RDER71H152K0P1H03B | Murata Electronics | 0 | 490-8819-ND | 0,13330 € | Similar |
| RDER71H152K0S1H03A | Murata Electronics | 0 | 490-9149-3-ND | 0,12399 € | Similar |
| FK28X7R1H152KN000 | TDK | 1 | 445-FK28X7R1H152KN000-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12427 € | 248,54 € |
| Unit Price without VAT: | 0,12427 € |
|---|---|
| Unit Price with VAT: | 0,14788 € |






