
RDER71H105K2S1H03A | |
|---|---|
DigiKey Part Number | 490-9147-1-ND - Cut Tape (CT) 490-9147-3-ND - Tape & Box (TB) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | RDER71H105K2S1H03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H105K2S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33300 € | 3,33 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,21610 € | 21,61 € |
| 500 | 0,18604 € | 93,02 € |
| 1.000 | 0,17313 € | 173,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16576 € | 331,52 € |
| 4.000 | 0,15684 € | 627,36 € |
| 6.000 | 0,15238 € | 914,28 € |
| 10.000 | 0,14743 € | 1.474,30 € |
| 14.000 | 0,14454 € | 2.023,56 € |
| 20.000 | 0,14175 € | 2.835,00 € |
| 24.000 | 0,14044 € | 3.370,56 € |
| 48.000 | 0,13599 € | 6.527,52 € |
| 50.000 | 0,13576 € | 6.788,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

