
RDER71H104K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9144-1-ND - Cut Tape (CT) 490-9144-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H104K0M1H03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H104K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,15130 € | 75,65 € |
| 1.000 | 0,14016 € | 140,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12725 € | 254,50 € |
| 4.000 | 0,11992 € | 479,68 € |
| 6.000 | 0,11625 € | 697,50 € |
| 10.000 | 0,11219 € | 1.121,90 € |
| 14.000 | 0,10981 € | 1.537,34 € |
| 20.000 | 0,10753 € | 2.150,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

