10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H103K0S1H03A

DigiKey Part Number
490-9143-1-ND - Cut Tape (CT)
490-9143-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H103K0S1H03A
Description
CAP CER 10000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H103K0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H103K0P1H03BMurata Electronics2.720490-8813-ND0,44000 €Direct
RDER72A103K0P1H03BMurata Electronics220490-8865-ND0,45000 €Upgrade
RDER72A103K0S1H03AMurata Electronics98490-9195-1-ND0,45000 €Upgrade
C315C103K5R5TAKEMET39.588399-4148-ND0,26000 €Direct
C315C103K5R5TA7303KEMET24.897399-9858-1-ND0,27000 €Direct
In-Stock: 1.690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27600 €2,76 €
500,20680 €10,34 €
1000,18560 €18,56 €
5000,14968 €74,84 €
1.0000,13861 €138,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12581 €251,62 €
4.0000,11853 €474,12 €
6.0000,11488 €689,28 €
10.0000,11084 €1.108,40 €
14.0000,10848 €1.518,72 €
20.0000,10621 €2.124,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €