Direct

RDER71E104K0P1C03B | |
|---|---|
DigiKey Part Number | RDER71E104K0P1C03B-ND |
Manufacturer | |
Manufacturer Product Number | RDER71E104K0P1C03B |
Description | CAP CER 0.1UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71E104K0P1C03B Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±10% | Lead Style Formed Leads |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71E104K0P1H03B | Murata Electronics | 316 | 490-8809-ND | 0,44000 € | Direct |


