RDEF51H473Z0M1C03A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 643
Unit Price: 0,46000 €
Datasheet
0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDEF51H473Z0M1C03A

DigiKey Part Number
RDEF51H473Z0M1C03A-ND
Manufacturer
Manufacturer Product Number
RDEF51H473Z0M1C03A
Description
CAP CER 0.047UF 50V Y5V RADIAL
Customer Reference
Detailed Description
0.047 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
RDEF51H473Z0M1C03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER71H473K0M1H03AMurata Electronics643490-9180-1-ND0,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types